SIT9003AI-23-18XX-000.FP000X | |
---|---|
DigiKey Part Number | 2156-SIT9003AI-23-18XX-000.FP000X-ND |
Manufacturer | |
Manufacturer Product Number | SIT9003AI-23-18XX-000.FP000X |
Description | MEMS OSC PROG BLANK 1MHZ-110MHZ |
Customer Reference | |
Detailed Description | XO (Standard) LVCMOS, LVTTL 1 MHz ~ 110 MHz Programmable Oscillator 1.8V Enable/Disable, Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SiTime | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Programmable Type | Blank (User Must Program) | |
Available Frequency Range | 1 MHz ~ 110 MHz | |
Function | Enable/Disable, Standby | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±0.25% ~ ±2% Center Spread, -0.5% ~ -4% Down Spread | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |