SIT8924BE-13-33N-50.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BE-13-33N-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BE-13-33N-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥25.91800 | ¥259.18 |
50 | ¥24.62280 | ¥1,231.14 |
100 | ¥22.03100 | ¥2,203.10 |
500 | ¥20.73502 | ¥10,367.51 |
1,000 | ¥18.14318 | ¥18,143.18 |
2,500 | ¥16.84724 | ¥42,118.10 |
5,000 | ¥16.19927 | ¥80,996.35 |