Programmed by Digi-Key

SIT8918BE-71-33E-25.000000

DigiKey Part Number
1473-SIT8918BE-71-33E-25.000000-ND
Manufacturer
Manufacturer Product Number
SIT8918BE-71-33E-25.000000
Description
MEMS OSC XO 25.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.05000¥24.05
10¥23.52900¥235.29
50¥22.41280¥1,120.64
100¥19.61080¥1,961.08
500¥19.05036¥9,525.18
1,000¥16.24885¥16,248.85
2,500¥15.12824¥37,820.60
5,000¥14.56792¥72,839.60
Manufacturers Standard Package