SIT8918BA-11-33N-8.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8918BA-11-33N-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-11-33N-8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.01000 | ¥30.01 |
10 | ¥28.59800 | ¥285.98 |
50 | ¥27.16820 | ¥1,358.41 |
100 | ¥24.30840 | ¥2,430.84 |
500 | ¥22.87882 | ¥11,439.41 |
1,000 | ¥20.01892 | ¥20,018.92 |
2,500 | ¥18.58903 | ¥46,472.58 |