SIT8008BI-82-33E-91.500000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-82-33E-91.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-82-33E-91.500000 |
Description | MEMS OSC XO 91.5000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 91.5 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 91.5 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.74800 | ¥117.48 |
50 | ¥11.47560 | ¥573.78 |
100 | ¥9.83700 | ¥983.70 |
500 | ¥9.56344 | ¥4,781.72 |
1,000 | ¥8.06063 | ¥8,060.63 |
2,500 | ¥7.65082 | ¥19,127.05 |
5,000 | ¥7.37756 | ¥36,887.80 |
10,000 | ¥7.10432 | ¥71,043.20 |