74HCT9114D,118 | |
---|---|
DigiKey Part Number | 1727-6642-2-ND - Tape & Reel (TR) 1727-6642-1-ND - Cut Tape (CT) 1727-6642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT9114D,118 |
Description | IC INVERT SCHMITT 9CH 1-INP 20SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 9 Channel Schmitt Trigger, Open Drain 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 9 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger, Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 8 µA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.87100 | ¥128.71 |
25 | ¥12.13960 | ¥303.49 |
100 | ¥10.34340 | ¥1,034.34 |
250 | ¥9.71248 | ¥2,428.12 |
500 | ¥8.49850 | ¥4,249.25 |
1,000 | ¥7.04156 | ¥7,041.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.55593 | ¥13,111.86 |
6,000 | ¥6.31313 | ¥37,878.78 |
10,000 | ¥6.19420 | ¥61,942.00 |