SIT8008BI-13-33E-24.576000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-13-33E-24.576000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-13-33E-24.576000 |
Description | MEMS OSC XO 24.5760MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.35100 | ¥93.51 |
50 | ¥8.74180 | ¥437.09 |
100 | ¥7.72460 | ¥772.46 |
500 | ¥7.31838 | ¥3,659.19 |
1,000 | ¥6.09865 | ¥6,098.65 |
2,500 | ¥5.89536 | ¥14,738.40 |
5,000 | ¥5.69207 | ¥28,460.35 |
10,000 | ¥5.48879 | ¥54,887.90 |