LTC7862HFE#PBF | |
---|---|
DigiKey Part Number | LTC7862HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7862HFE#PBF |
Description | SURGE SUPP SWITCHING 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Voltage - Working | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.16000 | ¥101.16 |
10 | ¥91.38000 | ¥913.80 |
74 | ¥87.12824 | ¥6,447.49 |
148 | ¥75.65338 | ¥11,196.70 |
296 | ¥72.25318 | ¥21,386.94 |
518 | ¥65.87786 | ¥34,124.73 |
1,036 | ¥57.37747 | ¥59,443.06 |