SIT8008BI-12-33E-13.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-12-33E-13.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-12-33E-13.000000 |
Description | MEMS OSC XO 13.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 13 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 13 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥11.45900 | ¥114.59 |
50 | ¥11.18880 | ¥559.44 |
100 | ¥9.59060 | ¥959.06 |
500 | ¥9.32388 | ¥4,661.94 |
1,000 | ¥7.85868 | ¥7,858.68 |
2,500 | ¥7.45911 | ¥18,647.78 |
5,000 | ¥7.19273 | ¥35,963.65 |
10,000 | ¥6.92633 | ¥69,263.30 |