SIT5001AICGE-33E0-12.288000X | |
---|---|
DigiKey Part Number | 1473-1350-2-ND - Tape & Reel (TR) 1473-1350-1-ND - Cut Tape (CT) 1473-1350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5001AICGE-33E0-12.288000X |
Description | MEMS OSC TCXO 12.2880MHZ LVCMOS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.288 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥47.65800 | ¥476.58 |
50 | ¥46.25740 | ¥2,312.87 |
100 | ¥44.15480 | ¥4,415.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥44.15496 | ¥11,038.74 |
500 | ¥42.05242 | ¥21,026.21 |
750 | ¥37.84720 | ¥28,385.40 |
1,250 | ¥36.44542 | ¥45,556.78 |