SIT3808AC-22-33NY-12.285543 | |
---|---|
DigiKey Part Number | 1473-SIT3808AC-22-33NY-12.285543-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AC-22-33NY-12.285543 |
Description | MEMS OSC VCXO 12.285543MHZ LVCMO |
Customer Reference | |
Detailed Description | 12.285543 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.285543 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±800ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.68000 | ¥54.68 |
10 | ¥51.54100 | ¥515.41 |
50 | ¥49.98120 | ¥2,499.06 |
100 | ¥48.41900 | ¥4,841.90 |
500 | ¥45.29530 | ¥22,647.65 |
1,000 | ¥39.04772 | ¥39,047.72 |