SIT1602BC-23-18E-33.333330 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-23-18E-33.333330-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-23-18E-33.333330 |
Description | MEMS OSC XO 33.33333MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 33.33333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.33333 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.11300 | ¥91.13 |
50 | ¥8.52180 | ¥426.09 |
100 | ¥7.53090 | ¥753.09 |
500 | ¥7.13416 | ¥3,567.08 |
1,000 | ¥5.94513 | ¥5,945.13 |
2,500 | ¥5.74700 | ¥14,367.50 |
5,000 | ¥5.54883 | ¥27,744.15 |
10,000 | ¥5.35065 | ¥53,506.50 |