SIT1602AI-83-18E-26.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602AI-83-18E-26.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-83-18E-26.000000 |
Description | MEMS OSC XO 26.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.9mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥9.29300 | ¥92.93 |
50 | ¥9.07520 | ¥453.76 |
100 | ¥7.77880 | ¥777.88 |
500 | ¥7.56270 | ¥3,781.35 |
1,000 | ¥6.37434 | ¥6,374.34 |
2,500 | ¥6.05020 | ¥15,125.50 |
5,000 | ¥5.83412 | ¥29,170.60 |
10,000 | ¥5.61804 | ¥56,180.40 |