SIT1602AC-33-33E-26.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602AC-33-33E-26.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-33-33E-26.000000 |
Description | MEMS OSC XO 26.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥9.36800 | ¥93.68 |
50 | ¥9.15020 | ¥457.51 |
100 | ¥7.84290 | ¥784.29 |
500 | ¥7.62508 | ¥3,812.54 |
1,000 | ¥6.42689 | ¥6,426.89 |
2,500 | ¥6.10013 | ¥15,250.33 |
5,000 | ¥5.88225 | ¥29,411.25 |
10,000 | ¥5.66440 | ¥56,644.00 |