SIT1602AI-11-33E-33.333330 | |
---|---|
DigiKey Part Number | 1473-SIT1602AI-11-33E-33.333330-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-11-33E-33.333330 |
Description | MEMS OSC XO 33.33333MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33.33333 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.33333 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.81400 | ¥118.14 |
50 | ¥11.53480 | ¥576.74 |
100 | ¥9.88790 | ¥988.79 |
500 | ¥9.61302 | ¥4,806.51 |
1,000 | ¥8.10234 | ¥8,102.34 |
2,500 | ¥7.69039 | ¥19,225.97 |
5,000 | ¥7.41574 | ¥37,078.70 |
10,000 | ¥7.14108 | ¥71,410.80 |