SIT1408BI-23-XXN-16.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1408BI-23-XXN-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1408BI-23-XXN-16.000000 |
Description | MEMS OSC XO 16.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.67400 | ¥96.74 |
50 | ¥9.04320 | ¥452.16 |
100 | ¥7.99250 | ¥799.25 |
500 | ¥7.57170 | ¥3,785.85 |
1,000 | ¥6.30966 | ¥6,309.66 |
2,500 | ¥6.09938 | ¥15,248.45 |
5,000 | ¥5.88905 | ¥29,445.25 |
10,000 | ¥5.67873 | ¥56,787.30 |