Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 21,923 Factory Value Added Item | 1 : ¥10.71000 Strip | Strip | Active | MEMS | XO (Standard) | 4.096 MHz | - | HCMOS, LVCMOS | 2.25V ~ 3.63V | ±50ppm | - | -20°C ~ 70°C | - | 4.5mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
0 In Stock 476,353 Factory Value Added Item | 1 : ¥12.58000 Strip | Strip | Active | MEMS | XO (Standard) | 4 MHz | - | HCMOS, LVCMOS | 2.25V ~ 3.63V | ±20ppm | - | -20°C ~ 70°C | - | 4.5mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
0 In Stock 25,292 Factory Value Added Item | 1 : ¥13.35000 Strip | Strip | Active | MEMS | XO (Standard) | 3.57 MHz | - | HCMOS, LVCMOS | 2.25V ~ 3.63V | ±20ppm | - | -20°C ~ 70°C | - | 4.5mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) |