STEPPER-MTR-RD | |
---|---|
DigiKey Part Number | 336-1319-ND |
Manufacturer | |
Manufacturer Product Number | STEPPER-MTR-RD |
Description | REFERENCE DESIGN STEPPER MOTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | C8051F301 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | C8051F301 | |
Primary Attributes | Unipolar Stepper Motors | |
Supplied Contents | Board(s), Cable(s), Power Supply, Accessories | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,357.98000 | ¥1,357.98 |