Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,314 In Stock | 1 : ¥57.81000 Cut Tape (CT) 1,500 : ¥32.80370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
2,922 In Stock | 1 : ¥57.81000 Tube | Tube | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad |