SLWRB4544A | |
---|---|
DigiKey Part Number | 336-3684-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4544A |
Description | DEV BOARD EZR32HG 169MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Happy Gecko EZR32HG Transceiver 169MHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 169MHz | |
For Use With/Related Products | EZR32HG | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥512.95000 | ¥512.95 |