RF Transceiver ICs

Results: 2
Power - Output
10dBm13dBm
Memory Size
32kB Flash, 8kB RAM64kB Flash, 8kB RAM
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-QFN
EZR32HG320F32R55G-B0
IC RF TXRX+MCU 802.15.4 48QFN
Silicon Labs
84
In Stock
1 : ¥32.13000
Tray
-
Tray
Discontinued at Digi-Key
Not Verified
TxRx + MCU
802.15.4
-
4GFSK, GFSK, GMSK, OOK
142MHz ~ 1.05GHz
1Mbps
13dBm
-116dBm
32kB Flash, 8kB RAM
I2C, SPI, UART, USART, USB
25
1.98V ~ 3.8V
11.1mA ~ 13.7mA
18mA ~ 108mA
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
48-QFN
EZR32HG320F64R55G-B0
IC RF TXRX+MCU 802.15.4 48QFN
Silicon Labs
63
In Stock
1 : ¥47.10000
Tray
-
Tray
Discontinued at Digi-Key
Not Verified
TxRx + MCU
802.15.4
-
4GFSK, GFSK, GMSK, OOK
142MHz ~ 1.05GHz
1Mbps
10dBm
-116dBm
64kB Flash, 8kB RAM
I2C, SPI, UART, USART, USB
25
1.98V ~ 3.8V
11.1mA ~ 13.7mA
18mA ~ 108mA
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
Showing
of 2

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.