SLSTK2021A | |
---|---|
DigiKey Part Number | 336-3161-ND |
Manufacturer | |
Manufacturer Product Number | SLSTK2021A |
Description | BUSY BEE STARTER KIT EFM8BB2 |
Customer Reference | |
Detailed Description | EFM8BB2 Busy Bee Starter Kit Busy Bee 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | ||
Utilized IC / Part | EFM8BB2 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - | |
Base Product Number |