EFM8BB22F16G-C-QFN28 | |
---|---|
DigiKey Part Number | 336-3169-5-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB22F16G-C-QFN28 |
Description | IC MCU 8BIT 16KB FLASH 28QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | EFM8BB22F16G-C-QFN28 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN (5x5) | |
Package / Case | 28-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
73 | ¥14.30301 | ¥1,044.12 |
146 | ¥12.18651 | ¥1,779.23 |
365 | ¥11.44290 | ¥4,176.66 |
511 | ¥10.01243 | ¥5,116.35 |
1,825 | ¥8.29604 | ¥15,140.27 |
3,650 | ¥7.72390 | ¥28,192.24 |
7,300 | ¥7.43784 | ¥54,296.23 |