SI7217-B-01-IVR | |
---|---|
DigiKey Part Number | SI7217-B-01-IVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7217-B-01-IVR |
Description | SENSOR HALL EFFECT ANALOG SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±20mT | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply (Max) | 5.5mA (Typ) | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 7kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | BIST | |
Supplier Device Package | SOT-23-5 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.21211 | ¥21,636.33 |