SI7217-B-01-IV | |
---|---|
DigiKey Part Number | 336-4072-ND |
Manufacturer | |
Manufacturer Product Number | SI7217-B-01-IV |
Description | SENSOR HALL EFFECT ANALOG SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±20mT | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply (Max) | 5.5mA (Typ) | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 7kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | BIST | |
Supplier Device Package | SOT-23-5 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥12.98100 | ¥129.81 |
25 | ¥10.82040 | ¥270.51 |
50 | ¥10.57900 | ¥528.95 |
100 | ¥9.61660 | ¥961.66 |
500 | ¥8.41450 | ¥4,207.25 |
1,000 | ¥7.45285 | ¥7,452.85 |
5,000 | ¥6.97202 | ¥34,860.10 |