RS9116X-SB-EVK1 | |
---|---|
DigiKey Part Number | 336-RS9116X-SB-EVK1-ND |
Manufacturer | |
Manufacturer Product Number | RS9116X-SB-EVK1 |
Description | EVAL BOARD FOR RS9116 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | - RS9116 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | RS9116 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥858.62000 | ¥858.62 |