FG23-RB4265B | |
---|---|
DigiKey Part Number | 336-FG23-RB4265B-ND |
Manufacturer | |
Manufacturer Product Number | FG23-RB4265B |
Description | FG23 433 MHZ +10 DBM RADIO BOARD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Flex Gecko EFR32FG23 Transceiver 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 433MHz | |
For Use With/Related Products | EFR32FG23 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.12000 | ¥457.12 |