EFR32MG1P231F256GM48-C0R | |
---|---|
DigiKey Part Number | 336-EFR32MG1P231F256GM48-C0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32MG1P231F256GM48-C0R |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 169MHz ~ 170MHz, 195MHz ~ 358MHz, 426MHz ~ 445MHz, 470MHz ~ 510MHz, 863MHz ~ 876MHz, 902MHz ~ 930MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | 2-FSK, 4-FSK, 2-GFSK, 4-GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -126.4dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, SPI, IrDA, UART, USART | |
GPIO | 32 | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 7.6mA ~ 9.8mA | |
Current - Transmitting | 8.2mA ~ 126.7mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥49.78072 | ¥124,451.80 |