EFR32MG12P433F1024GM48-C | |
---|---|
DigiKey Part Number | 336-4219-ND |
Manufacturer | |
Manufacturer Product Number | EFR32MG12P433F1024GM48-C |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EFR32MG12P433F1024GM48-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | |
Frequency | - | |
Data Rate (Max) | - | |
Power - Output | 20dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.81000 | ¥78.81 |
10 | ¥71.33400 | ¥713.34 |
25 | ¥66.09880 | ¥1,652.47 |