EFR32FG23A021F512GM40-CR | |
---|---|
DigiKey Part Number | 336-EFR32FG23A021F512GM40-CRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32FG23A021F512GM40-CR |
Description | IC RF TXRX+MCU WIFI 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 169.4MHz ~ 169.475MHz, 169.5875MHz ~ 169.8125MHz, 314MHz ~ 315MHz, 314MHz ~ 316MHz, 433MHz ~ 434.79MHz, 470MHz ~ 510MHz, 863MHz ~ 869.2MHz, 863MHz ~ 870MHz, 869.4MHz ~ 869.65MHz, 902MHz ~ 928MHz, 920MHz ~ 928MHz, 922.3MHz ~ 928.1MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | - | |
Modulation | 2FSK, 2GMSK, 4FSK, 4GMSK, DSSS, GFSK, GMSK, OOK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -126.9dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | ADC, I2C, I2S, IrDA, SPI, UART, USART | |
GPIO | 22 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.7mA ~ 9.5mA | |
Current - Transmitting | 8.2mA ~ 92mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.13766 | ¥75,344.15 |