EFR32FG1P132F64GM32-C0 | |
---|---|
DigiKey Part Number | 336-3752-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG1P132F64GM32-C0 |
Description | IC RF TXRX+MCU 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Flex Gecko 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | ||
Modulation | 2FSK, 4FSK, GFSK, GMSK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -99dBm | |
Memory Size | 64kB Flash, 16kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 16 | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 8.2mA ~ 126.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.42000 | ¥42.42 |
10 | ¥38.90800 | ¥389.08 |
25 | ¥35.37040 | ¥884.26 |
80 | ¥31.83138 | ¥2,546.51 |
230 | ¥31.13448 | ¥7,160.93 |