EFR32FG1P131F256GM32-C0R | |
---|---|
DigiKey Part Number | 336-EFR32FG1P131F256GM32-C0RTR-ND - Tape & Reel (TR) 336-EFR32FG1P131F256GM32-C0RCT-ND - Cut Tape (CT) 336-EFR32FG1P131F256GM32-C0RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32FG1P131F256GM32-C0R |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Flex Gecko 169MHz ~ 915MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, OOK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 20dBm | |
Sensitivity | -94dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART, USART | |
GPIO | 16 | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 8.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.05000 | ¥83.05 |
10 | ¥76.12500 | ¥761.25 |
25 | ¥69.20360 | ¥1,730.09 |
100 | ¥62.28140 | ¥6,228.14 |
250 | ¥57.09160 | ¥14,272.90 |
500 | ¥51.90134 | ¥25,950.67 |
1,000 | ¥46.71123 | ¥46,711.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥44.98125 | ¥112,453.12 |