EFR32FG1P131F128GM48-C0 | |
---|---|
DigiKey Part Number | 336-5351-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG1P131F128GM48-C0 |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Flex Gecko 169MHz ~ 915MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, OOK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 20dBm | |
Sensitivity | -94dBm | |
Memory Size | 128kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART, USART | |
GPIO | 32 | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 8.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.62000 | ¥56.62 |
10 | ¥51.91500 | ¥519.15 |
25 | ¥47.19680 | ¥1,179.92 |
80 | ¥42.47863 | ¥3,398.29 |
260 | ¥41.54785 | ¥10,802.44 |