EFR32FG14P231F256GM48-BR | |
---|---|
DigiKey Part Number | 336-EFR32FG14P231F256GM48-BRTR-ND - Tape & Reel (TR) 336-EFR32FG14P231F256GM48-BRCT-ND - Cut Tape (CT) 336-EFR32FG14P231F256GM48-BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32FG14P231F256GM48-BR |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Flex Gecko 169MHz ~ 915MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, OOK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 20dBm | |
Sensitivity | -126.2dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART, USART | |
GPIO | 32 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 8.4mA ~ 10.2mA | |
Current - Transmitting | 8.5mA ~ 35.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.65000 | ¥96.65 |
10 | ¥87.44000 | ¥874.40 |
25 | ¥80.53360 | ¥2,013.34 |
100 | ¥73.63250 | ¥7,363.25 |
250 | ¥69.03016 | ¥17,257.54 |
500 | ¥64.42816 | ¥32,214.08 |
1,000 | ¥61.20677 | ¥61,206.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥58.67565 | ¥146,689.12 |