EFR32BG27C320F768GJ39-B | |
---|---|
DigiKey Part Number | 336-EFR32BG27C320F768GJ39-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG27C320F768GJ39-B |
Description | IC RF TXRX+MCU 802.15.4 39WLCSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Zigbee® 2.4GHz 39-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | EFR32BG27C320F768GJ39-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, GMSK, OOK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -106.7dBm | |
Memory Size | 768kB Flash, 64kB RAM | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 19 | |
Voltage - Supply | 0.8V ~ 1.7V, 1.8V ~ 3.8V | |
Current - Receiving | 3.6mA | |
Current - Transmitting | 4.1mA ~ 11.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 39-UFBGA, WLCSP | |
Supplier Device Package | 39-WLCSP (2.63x2.29) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.13000 | ¥40.13 |
10 | ¥35.85000 | ¥358.50 |
25 | ¥32.26400 | ¥806.60 |