EFR32BG22C224F512IM40-CR | |
---|---|
DigiKey Part Number | 336-EFR32BG22C224F512IM40-CRTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32BG22C224F512IM40-CR |
Description | IC RF TXRX+MCU BLE 40QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 2FSK, DSSS, GFSK, GMSK, MSK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -106.7dBm | |
Memory Size | 512kB Flash, 32kB RAM | |
Serial Interfaces | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | |
GPIO | 26 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.6mA ~ 4.5mA | |
Current - Transmitting | 4.1mA ~ 8.5mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.01333 | ¥32,533.33 |
5,000 | ¥12.47516 | ¥62,375.80 |