EFM32-G210F128-SK | |
---|---|
DigiKey Part Number | 914-1010-ND |
Manufacturer | |
Manufacturer Product Number | EFM32-G210F128-SK |
Description | IC MICRO KIT GECKO 32QFN |
Customer Reference | |
Detailed Description | Integrated Circuit Kit Microcontroller 2 Pieces Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Microcontroller | |
Quantity | 2 Pieces | |
Kit Contents | EFM32G210F128 | |
Mounting Type | Surface Mount | |
Packages Included | 32-QFN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.56000 | ¥121.56 |