BT121-A-V2 | |
---|---|
DigiKey Part Number | BT121-A-V2TR-ND - Tape & Reel (TR) BT121-A-V2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BT121-A-V2 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 12dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 128kB Flash, 16kB RAM | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Receiving | 38.7mA | |
Current - Transmitting | 92mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 41-SMD Module | |
Base Product Number |