IF-30-230 | |
---|---|
DigiKey Part Number | 595-1940-ND |
Manufacturer | |
Manufacturer Product Number | IF-30-230 |
Description | PWR XFMR SEMI-TORO 30VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | IF-30-230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 260mA, Series 130mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 30VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 68.00mm L x 57.50mm W | |
Height - Seated (Max) | 35.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.3 lbs (589.7 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥281.32000 | ¥281.32 |
20 | ¥248.23200 | ¥4,964.64 |
100 | ¥206.86140 | ¥20,686.14 |