150-0F | |
---|---|
DigiKey Part Number | 150-0F-ND |
Manufacturer | |
Manufacturer Product Number | 150-0F |
Description | XFRMR NON-ISOL 115/230V 500VA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary | 115V, 230V | |
Power - Max | 500VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 8 lbs (3.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥558.02333 | ¥8,370.35 |