FX30 ACCESSORY_6001090 | |
---|---|
DigiKey Part Number | 1645-1052-ND |
Manufacturer | |
Manufacturer Product Number | FX30 ACCESSORY_6001090 |
Description | AC ADAPTER 12VDC |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sierra Wireless | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Accessory Type | AC Adapter | |
For Use With/Related Products | FX30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.95000 | ¥218.95 |
10 | ¥212.21600 | ¥2,122.16 |
100 | ¥181.89730 | ¥18,189.73 |