EM9191_1105108 | |
---|---|
DigiKey Part Number | 1719-EM9191_1105108-ND |
Manufacturer | |
Manufacturer Product Number | EM9191_1105108 |
Description | RF TXRX MOD CEL/NAV CARD |
Customer Reference | |
Detailed Description | Cellular, Navigation 4G LTE CAT-20 (AT&T/T-Mobile/Verizon), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+ Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | DSSS | |
Frequency | - | |
Data Rate | 2Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | PCIe, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,249.87000 | ¥3,249.87 |