6GK57951TR100AA6 | |
---|---|
DigiKey Part Number | 3473-6GK57951TR100AA6-ND |
Manufacturer | |
Manufacturer Product Number | 6GK57951TR100AA6 |
Description | IMPEDANCE TI 795-1R, 3PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Female Socket RP-SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | RP-SMA | |
Connector Type | Plug, Female Socket | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.93000 | ¥358.93 |