Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Overtemperature | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Trip Range | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Manual Reset | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,323.79000 | ¥2,323.79 |
10 | ¥2,168.84200 | ¥21,688.42 |
25 | ¥2,091.37880 | ¥52,284.47 |