Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Overtemperature | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Trip Range | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Automatic Reset | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,407.16000 | ¥1,407.16 |
10 | ¥1,319.23300 | ¥13,192.33 |