BEF-WG-M12 | |
---|---|
DigiKey Part Number | 1882-1002-ND |
Manufacturer | |
Manufacturer Product Number | BEF-WG-M12 |
Description | MGT BRACKET 12MM STRAIGHT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | M12 Sensors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.26000 | ¥144.26 |
10 | ¥114.19200 | ¥1,141.92 |
25 | ¥108.18160 | ¥2,704.54 |
100 | ¥93.15640 | ¥9,315.64 |
500 | ¥87.14630 | ¥43,573.15 |
1,000 | ¥82.63874 | ¥82,638.74 |