H6OED8K5SC-112YXC-13.56M | |
---|---|
DigiKey Part Number | 4029-H6OED8K5SC-112YXC-13.56MTR-ND - Tape & Reel (TR) 4029-H6OED8K5SC-112YXC-13.56MCT-ND - Cut Tape (CT) 4029-H6OED8K5SC-112YXC-13.56MDKR-ND - Digi-Reel® |
Manufacturer | YXC |
Manufacturer Product Number | H6OED8K5SC-112YXC-13.56M |
Description | HC-49SMD 13.56MHZ 20PF 20PPM H6O |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | - | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.48800 | ¥24.88 |
50 | ¥2.23960 | ¥111.98 |
100 | ¥1.99010 | ¥199.01 |
500 | ¥1.89056 | ¥945.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.94860 | ¥1,948.60 |
2,000 | ¥1.86412 | ¥3,728.24 |
3,000 | ¥1.81650 | ¥5,449.50 |
5,000 | ¥1.75836 | ¥8,791.80 |
7,000 | ¥1.72113 | ¥12,047.91 |
10,000 | ¥1.68257 | ¥16,825.70 |
25,000 | ¥1.58764 | ¥39,691.00 |
50,000 | ¥1.51960 | ¥75,980.00 |