XL1ED8K5SI-111YXC-16M | |
---|---|
DigiKey Part Number | 4029-XL1ED8K5SI-111YXC-16MTR-ND - Tape & Reel (TR) 4029-XL1ED8K5SI-111YXC-16MCT-ND - Cut Tape (CT) 4029-XL1ED8K5SI-111YXC-16MDKR-ND - Digi-Reel® |
Manufacturer | YXC |
Manufacturer Product Number | XL1ED8K5SI-111YXC-16M |
Description | YSX531SL 16MHZ 20PF 10PPM XL1ED8 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | - | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.97500 | ¥49.75 |
50 | ¥4.47760 | ¥223.88 |
100 | ¥3.98010 | ¥398.01 |
500 | ¥3.78110 | ¥1,890.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.59392 | ¥3,593.92 |
2,000 | ¥3.43884 | ¥6,877.68 |
3,000 | ¥3.35141 | ¥10,054.23 |
5,000 | ¥3.24458 | ¥16,222.90 |
7,000 | ¥3.17619 | ¥22,233.33 |
10,000 | ¥3.10538 | ¥31,053.80 |
25,000 | ¥2.93096 | ¥73,274.00 |