GZ0603D121TF | |
---|---|
DigiKey Part Number | 3442-GZ0603D121TFTR-ND - Tape & Reel (TR) 3442-GZ0603D121TFCT-ND - Cut Tape (CT) 3442-GZ0603D121TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ0603D121TF |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.014" (0.35mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.64600 | ¥6.46 |
25 | ¥0.57800 | ¥14.45 |
50 | ¥0.42500 | ¥21.25 |
100 | ¥0.36730 | ¥36.73 |
250 | ¥0.28972 | ¥72.43 |
500 | ¥0.24466 | ¥122.33 |
1,000 | ¥0.20607 | ¥206.07 |
5,000 | ¥0.18352 | ¥917.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.16743 | ¥2,511.45 |