GP2Y0AF15Y | |
---|---|
DigiKey Part Number | GP2Y0AF15Y-ND |
Manufacturer | |
Manufacturer Product Number | GP2Y0AF15Y |
Description | SENSOR OPTICAL 2-15CM ANALOG |
Customer Reference | |
Detailed Description | Optical Sensor 0.59" ~ 5.91" (2 ~ 15cm) Analog Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.59" ~ 5.91" (2 ~ 15cm) | |
Output Type | Analog | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 30 mA | |
Voltage - Output Difference (Typ) @ Distance | 2.6V @ 1.5 ~ 15cm | |
Voltage - Output (Typ) @ Distance | 400mV @ 15cm | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |